
EKZM350ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZM350ELL331MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM350ELL331MJC5S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM350ELL331MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL331MJC5S | Chemi-Con | 1.998 | 565-EKYB350ELL331MJC5S-ND | kr.5.51000 | Parametric Equivalent |
| EKZM350ETD331MJC5S | Chemi-Con | 2.067 | 565-EKZM350ETD331MJC5SCT-ND | kr.6.03000 | Parametric Equivalent |
| 35YXJ330M10X12.5 | Rubycon | 562 | 35YXJ330M10X12.5-ND | kr.4.36000 | Parametric Equivalent |
| 35ZLH330MEFC10X12.5 | Rubycon | 50.716 | 1189-1891-ND | kr.4.10000 | Parametric Equivalent |
| 35ZLH330MEFCCC10X12.5 | Rubycon | 378 | 1189-35ZLH330MEFCCC10X12.5-ND | kr.4.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.67000 | kr.6.67 |
| 10 | kr.4.25600 | kr.42.56 |
| 50 | kr.3.22940 | kr.161.47 |
| 100 | kr.2.90500 | kr.290.50 |
| 500 | kr.2.34618 | kr.1,173.09 |
| 2.000 | kr.2.02338 | kr.4,046.76 |
| 4.000 | kr.1.90170 | kr.7,606.80 |
| 6.000 | kr.1.84031 | kr.11,041.86 |
| Unit Price without VAT: | kr.6.67000 |
|---|---|
| Unit Price with VAT: | kr.8.33750 |

