1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM250ETD102MJ25S

DigiKey Part Number
565-4822-1-ND - Cut Tape (CT)
565-4822-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZM250ETD102MJ25S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM250ELL102MJ25SChemi-Con889565-3571-NDkr.13.19000Parametric Equivalent
EEU-FR1E102LBPanasonic Industry1.176P15350CT-NDkr.9.38000Direct
EEU-FS1V102LBPanasonic Industry1.379P122334CT-NDkr.9.70000Upgrade
25ZLH1000MEFCT810X23Rubycon12.1851189-3730-1-NDkr.5.77000Parametric Equivalent
In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.6.99900kr.69.99
50kr.5.41820kr.270.91
100kr.4.91860kr.491.86
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.2.66043kr.2,128.34
1.600kr.2.48191kr.3,971.06
2.400kr.2.39182kr.5,740.37
4.000kr.2.29144kr.9,165.76
5.600kr.2.23242kr.12,501.55
8.000kr.2.17543kr.17,403.44
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500