KTS350B226K55N0T00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 3.012
Unit Price: kr.13.76000
Datasheet
22 µF ±10% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS350B226K55N0T00

DigiKey Part Number
565-KTS350B226K55N0T00TR-ND - Tape & Reel (TR)
565-KTS350B226K55N0T00CT-ND - Cut Tape (CT)
565-KTS350B226K55N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS350B226K55N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS350B226K55N0T00 Models
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
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTF350B226K55NHT00Chemi-Con3.012565-KTF350B226K55NHT00CT-NDkr.13.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.11000kr.25.11
10kr.17.76500kr.177.65
50kr.14.84960kr.742.48
100kr.13.94800kr.1,394.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.12.09371kr.9,674.97
1.600kr.11.67983kr.18,687.73
2.400kr.11.47239kr.27,533.74
4.000kr.11.24252kr.44,970.08
5.600kr.11.10806kr.62,205.14
Manufacturers Standard Package
Unit Price without VAT:kr.25.11000
Unit Price with VAT:kr.31.38750