22 µF ±10% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B226K55NHT00

DigiKey Part Number
565-KTF350B226K55NHT00TR-ND - Tape & Reel (TR)
565-KTF350B226K55NHT00CT-ND - Cut Tape (CT)
565-KTF350B226K55NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B226K55NHT00
Description
CAP CER 22UF 35V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±10% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF350B226K55NHT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.9.31300kr.93.13
50kr.7.54720kr.377.36
100kr.7.00250kr.700.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.88170kr.4,705.36
1.600kr.5.63166kr.9,010.66
2.400kr.5.50640kr.13,215.36
4.000kr.5.36757kr.21,470.28
5.600kr.5.28642kr.29,603.95
8.000kr.5.20830kr.41,666.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000