EKZM160ELL221MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3.006
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.904
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 104.716
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.926
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39.956
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 26
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 109.574
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13.747
Unit Price: kr.2.47000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM160ELL221MF11D

DigiKey Part Number
565-3566-ND
Manufacturer
Manufacturer Product Number
EKZM160ELL221MF11D
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZM160ELL221MF11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
540 mA @ 100 kHz
Part Status
Obsolete
Impedance
94 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ220M6.3X11Rubycon3.0061189-4155-NDkr.2.22000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.9041189-16YXJ220MCR6.3X11-NDkr.2.66000Parametric Equivalent
16YXJ220MT16.3X11Rubycon104.7161189-1546-1-NDkr.1.90000Parametric Equivalent
16ZLH220MEFC6.3X11Rubycon8.9261189-1726-NDkr.1.97000Parametric Equivalent
16ZLH220MEFCT16.3X11Rubycon39.9561189-4157-1-NDkr.1.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes