EKZH250ETD152MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.387
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.081
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 988
Unit Price: kr.14.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 987
Unit Price: kr.14.65000
Datasheet

Direct


Panasonic Industry
In Stock: 48
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.9.57000
Datasheet
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH250ETD152MK20S

DigiKey Part Number
EKZH250ETD152MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH250ETD152MK20S
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.488 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA250ELL152MK20SChemi-Con1.387565-EKYA250ELL152MK20S-NDkr.9.07000Parametric Equivalent
EKYB250ELL152MK20SChemi-Con1.081565-EKYB250ELL152MK20S-NDkr.9.38000Parametric Equivalent
EKZH250ELL152MK20SChemi-Con988565-3555-NDkr.14.96000Parametric Equivalent
EKZN250ELL152MK20SChemi-Con987565-EKZN250ELL152MK20S-NDkr.14.65000Parametric Equivalent
EEU-FR1E152BPanasonic Industry48P15353CT-NDkr.10.78000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.26218kr.1,631.09
Manufacturers Standard Package
Unit Price without VAT:kr.3.26218
Unit Price with VAT:kr.4.07773