2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH250ELL222MK30S

DigiKey Part Number
565-EKZH250ELL222MK30S-ND
Manufacturer
Manufacturer Product Number
EKZH250ELL222MK30S
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZH250ELL222MK30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.5875 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN250ELL222MK30SChemi-Con998565-4055-NDkr.18.83000Parametric Equivalent
EEU-FR1E222LPanasonic Industry7.427P14428-NDkr.13.82000Direct
25ZLH2200MEFC12.5X30Rubycon16.6691189-1741-NDkr.9.64000Upgrade
25ZLJ2200M12.5X30Rubycon46225ZLJ2200M12.5X30-NDkr.13.88000Upgrade
860160478033Würth Elektronik441732-9533-1-NDkr.14.84000Parametric Equivalent
In-Stock: 934
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.12.12800kr.121.28
50kr.9.60000kr.480.00
100kr.8.80250kr.880.25
500kr.7.43124kr.3,715.62
1.000kr.6.99993kr.6,999.93
2.500kr.6.53991kr.16,349.77
5.000kr.6.25981kr.31,299.05
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000