
25ZLJ2200M12.5X30 | |
|---|---|
DigiKey Part Number | 25ZLJ2200M12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLJ2200M12.5X30 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ2200M12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.562 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.66 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH2200MEFC12.5X30 | Rubycon | 16.669 | 1189-1741-ND | kr.9.64000 | Parametric Equivalent |
| EEU-FR1E222L | Panasonic Industry | 7.427 | P14428-ND | kr.13.82000 | Parametric Equivalent |
| EKZN250ELL222MK30S | Chemi-Con | 998 | 565-4055-ND | kr.18.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.08500 | kr.90.85 |
| 50 | kr.7.09700 | kr.354.85 |
| 100 | kr.6.46810 | kr.646.81 |
| 600 | kr.5.29083 | kr.3,174.50 |
| 1.200 | kr.4.96660 | kr.5,959.92 |
| 3.000 | kr.4.62078 | kr.13,862.34 |
| 5.400 | kr.4.43973 | kr.23,974.54 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

