
EKZH160ELL681MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZH160ELL681MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH160ELL681MJC5S |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH160ELL681MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 744 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL681MJC5S | Chemi-Con | 3.880 | 565-EKYA160ELL681MJC5S-ND | kr.5.64000 | Parametric Equivalent |
| EKYB160ELL681MJC5S | Chemi-Con | 311 | 565-EKYB160ELL681MJC5S-ND | kr.5.00000 | Parametric Equivalent |
| EKZM160ELL681MJC5S | Chemi-Con | 3.185 | 565-EKZM160ELL681MJC5S-ND | kr.6.09000 | Parametric Equivalent |
| EKZN160ELL681MJC5S | Chemi-Con | 1.580 | 565-EKZN160ELL681MJC5S-ND | kr.5.83000 | Parametric Equivalent |
| 16ZLH680MEFC10X12.5 | Rubycon | 18.095 | 1189-1150-ND | kr.3.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.78000 | kr.8.78 |
| 10 | kr.5.63400 | kr.56.34 |
| 50 | kr.4.32420 | kr.216.21 |
| 100 | kr.3.90950 | kr.390.95 |
| 500 | kr.3.19512 | kr.1,597.56 |
| 2.000 | kr.2.78332 | kr.5,566.64 |
| 4.000 | kr.2.62809 | kr.10,512.36 |
| 6.000 | kr.2.54977 | kr.15,298.62 |
| Unit Price without VAT: | kr.8.78000 |
|---|---|
| Unit Price with VAT: | kr.10.97500 |

