
16ZLH680MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1150-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLH680MEFC10X12.5 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH680MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 731.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.26900 | kr.22.69 |
| 50 | kr.1.68320 | kr.84.16 |
| 100 | kr.1.49610 | kr.149.61 |
| 500 | kr.1.17380 | kr.586.90 |
| 1.000 | kr.1.07194 | kr.1,071.94 |
| 3.000 | kr.0.94456 | kr.2,833.68 |
| 5.000 | kr.0.89687 | kr.4,484.35 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |


