
EKZE6R3ELL682ML25S | |
|---|---|
DigiKey Part Number | 565-1640-ND |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ELL682ML25S |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE6R3ELL682ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.941 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA100ELL682ML25S | Chemi-Con | 483 | 565-EKYA100ELL682ML25S-ND | kr.17.94000 | Parametric Equivalent |
| EKYB100ELL682ML25S | Chemi-Con | 405 | 565-EKYB100ELL682ML25S-ND | kr.18.89000 | Parametric Equivalent |
| EEU-FC0J682 | Panasonic Industry | 175 | P10213-ND | kr.14.27000 | Upgrade |
| EEU-FR0J682S | Panasonic Industry | 229 | P14370-ND | kr.15.66000 | Upgrade |
| EEU-FR0J682SB | Panasonic Industry | 843 | P15313CT-ND | kr.15.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.48000 | kr.20.48 |
| 10 | kr.13.74500 | kr.137.45 |
| 50 | kr.10.93780 | kr.546.89 |
| 250 | kr.9.10552 | kr.2,276.38 |
| 500 | kr.8.52882 | kr.4,264.41 |
| 1.000 | kr.8.04977 | kr.8,049.77 |
| 2.500 | kr.7.53887 | kr.18,847.17 |
| 5.000 | kr.7.22782 | kr.36,139.10 |
| Unit Price without VAT: | kr.20.48000 |
|---|---|
| Unit Price with VAT: | kr.25.60000 |

