
EKZE6R3EC3122MH20D | |
|---|---|
DigiKey Part Number | 565-EKZE6R3EC3122MH20DTR-ND - Tape & Reel (TR) 565-EKZE6R3EC3122MH20DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE6R3EC3122MH20D |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 41 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD0J122MPD1TA | Nichicon | 1.995 | 493-UHD0J122MPD1TACT-ND | kr.4.25000 | Direct |
| UHD0J122MPD1TD | Nichicon | 2.000 | 493-UHD0J122MPD1TDCT-ND | kr.4.25000 | Direct |
| UHV0J122MPD6TA | Nichicon | 986 | 493-UHV0J122MPD6TACT-ND | kr.6.15000 | Direct |
| UHV0J122MPD6TD | Nichicon | 940 | 493-UHV0J122MPD6TDCT-ND | kr.6.15000 | Direct |
| UHE0J122MPD1TA | Nichicon | 990 | 493-UHE0J122MPD1TACT-ND | kr.4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32200 | kr.33.22 |
| 50 | kr.2.50440 | kr.125.22 |
| 100 | kr.2.24440 | kr.224.44 |
| 500 | kr.1.79676 | kr.898.38 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

