1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J122MPD1TD

DigiKey Part Number
493-UHD0J122MPD1TDCT-ND - Cut Tape (CT)
UHD0J122MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD0J122MPD1TD
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J122MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Part Status
Not For New Designs
Impedance
41 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD0J122MPDNichicon527493-15173-NDkr.3.61000Parametric Equivalent
UHD0J122MPD1TANichicon1.995493-UHD0J122MPD1TACT-NDkr.4.25000Parametric Equivalent
UHE0J122MPDNichicon0493-1468-NDkr.4.50000Parametric Equivalent
UHE0J122MPD1TANichicon990493-UHE0J122MPD1TACT-NDkr.4.69000Parametric Equivalent
UHE0J122MPD1TDNichicon1.000493-UHE0J122MPD1TDCT-NDkr.4.69000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.65000kr.26.50
50kr.1.97680kr.98.84
100kr.1.76320kr.176.32
500kr.1.39594kr.697.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.27992kr.1,279.92
2.000kr.1.18349kr.2,366.98
3.000kr.1.13480kr.3,404.40
5.000kr.1.08051kr.5,402.55
7.000kr.1.04861kr.7,340.27
10.000kr.1.01779kr.10,177.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250