
EKZE630ELL182MM40S | |
|---|---|
DigiKey Part Number | 565-1731-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL182MM40S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL182MM40S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL182MMP1S | Chemi-Con | 995 | 565-EKYB630ELL182MMP1S-ND | kr.24.81000 | Direct |
| EKZN630ELL182MMP1S | Chemi-Con | 500 | 565-EKZN630ELL182MMP1S-ND | kr.28.40000 | Direct |
| EKZN800ELL182MM40S | Chemi-Con | 993 | 565-4129-ND | kr.31.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.49000 | kr.29.49 |
| 10 | kr.20.13400 | kr.201.34 |
| 50 | kr.16.26720 | kr.813.36 |
| 250 | kr.13.74536 | kr.3,436.34 |
| 500 | kr.12.95204 | kr.6,476.02 |
| 1.000 | kr.12.29335 | kr.12,293.35 |
| 2.500 | kr.11.59087 | kr.28,977.18 |
| 5.000 | kr.11.16339 | kr.55,816.95 |
| Unit Price without VAT: | kr.29.49000 |
|---|---|
| Unit Price with VAT: | kr.36.86250 |

