
EKZN630ELL182MMP1S | |
|---|---|
DigiKey Part Number | 565-EKZN630ELL182MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL182MMP1S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL182MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.55 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.19.35800 | kr.193.58 |
| 50 | kr.15.61100 | kr.780.55 |
| 250 | kr.13.17048 | kr.3,292.62 |
| 500 | kr.12.40270 | kr.6,201.35 |
| 1.000 | kr.11.76504 | kr.11,765.04 |
| 2.500 | kr.11.08512 | kr.27,712.80 |
| 5.000 | kr.10.67132 | kr.53,356.60 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

