1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLQ1800MEFC16X20

DigiKey Part Number
1189-3668-ND
Manufacturer
Manufacturer Product Number
35ZLQ1800MEFC16X20
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLQ1800MEFC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXS1800MEFC16X20Rubycon4781189-35YXS1800MEFC16X20-NDkr.12.50000Parametric Equivalent
EEU-FS1V182SPanasonic Industry310P122409-NDkr.16.09000Parametric Equivalent
EEU-FS1V182SBPanasonic Industry1.724P122336CT-NDkr.16.67000Parametric Equivalent
EKYB350ELL182ML20SChemi-Con500565-EKYB350ELL182ML20S-NDkr.17.05000Parametric Equivalent
In-Stock: 411
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.46000kr.13.46
10kr.8.80100kr.88.01
50kr.6.86000kr.343.00
100kr.6.24720kr.624.72
600kr.5.10012kr.3,060.07
1.200kr.4.78416kr.5,740.99
3.000kr.4.44711kr.13,341.33
5.400kr.4.27067kr.23,061.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.46000
Unit Price with VAT:kr.16.82500