
EKZE350ELL122MK30S | |
|---|---|
DigiKey Part Number | 565-1698-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350ELL122MK30S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE350ELL122MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.974 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL122ML20S | Chemi-Con | 137 | 565-EKY-350ELL122ML20S-ND | kr.12.55000 | Similar |
| EKZE350ELL122ML20S | Chemi-Con | 274 | 565-1699-ND | kr.14.96000 | Similar |
| EKY-350ELL122MK30S | Chemi-Con | 702 | 565-EKY-350ELL122MK30S-ND | kr.12.81000 | Parametric Equivalent |
| EKZE350EC3122MK30S | Chemi-Con | 750 | 565-EKZE350EC3122MK30S-ND | kr.9.64000 | Parametric Equivalent |
| EEU-FC1V122L | Panasonic Industry | 608 | P10306-ND | kr.10.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.38800 | kr.83.88 |
| 50 | kr.6.53900 | kr.326.95 |
| 100 | kr.5.95640 | kr.595.64 |
| 500 | kr.4.95332 | kr.2,476.66 |
| 1.000 | kr.4.63746 | kr.4,637.46 |
| 3.000 | kr.4.24283 | kr.12,728.49 |
| 5.000 | kr.4.09537 | kr.20,476.85 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

