
EKY-350ELL122MK30S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL122MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL122MK30S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL122MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Packaging Bulk | Impedance 24 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN350ELL122MK25S | Chemi-Con | 600 | 565-EKZN350ELL122MK25S-ND | kr.11.98000 | Direct |
| EKY-350ELL122ML20S | Chemi-Con | 137 | 565-EKY-350ELL122ML20S-ND | kr.12.55000 | Similar |
| EKZE350ELL122MK30S | Chemi-Con | 929 | 565-1698-ND | kr.12.81000 | Similar |
| EKZE350ELL122ML20S | Chemi-Con | 274 | 565-1699-ND | kr.14.96000 | Similar |
| 35ZLH1200MEFC12.5X25 | Rubycon | 6.384 | 1189-2265-ND | kr.8.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.37500 | kr.83.75 |
| 50 | kr.6.53020 | kr.326.51 |
| 100 | kr.5.94760 | kr.594.76 |
| 500 | kr.4.94546 | kr.2,472.73 |
| 1.000 | kr.4.63010 | kr.4,630.10 |
| 3.000 | kr.4.23592 | kr.12,707.76 |
| 5.000 | kr.4.08865 | kr.20,443.25 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

