
EKZE250ELL222MK35S | |
|---|---|
DigiKey Part Number | 565-1685-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL222MK35S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL222MK35S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH250ELL222MK30S | Chemi-Con | 934 | 565-EKZH250ELL222MK30S-ND | kr.18.20000 | Direct |
| EKZN250ELL222MK30S | Chemi-Con | 998 | 565-4055-ND | kr.18.83000 | Direct |
| EKY-250ELL222MK35S | Chemi-Con | 2.833 | 565-EKY-250ELL222MK35S-ND | kr.11.29000 | Parametric Equivalent |
| EKYB350ELL222MK35S | Chemi-Con | 1.011 | 565-EKYB350ELL222MK35S-ND | kr.14.58000 | Parametric Equivalent |
| EKZE250EC3222MK35S | Chemi-Con | 1.500 | 565-EKZE250EC3222MK35SCT-ND | kr.10.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.23400 | kr.112.34 |
| 50 | kr.8.86720 | kr.443.36 |
| 100 | kr.8.11960 | kr.811.96 |
| 500 | kr.6.83414 | kr.3,417.07 |
| 1.000 | kr.6.42952 | kr.6,429.52 |
| 2.500 | kr.5.99797 | kr.14,994.92 |
| 5.000 | kr.5.73527 | kr.28,676.35 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

