1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ETD102MK20S

DigiKey Part Number
565-EKY-250ETD102MK20SCT-ND - Cut Tape (CT)
565-EKY-250ETD102MK20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-250ETD102MK20S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-250ELL102MK20SChemi-Con398565-EKY-250ELL102MK20S-NDkr.8.62000Parametric Equivalent
EKYA350ELL102MK20SChemi-Con417565-EKYA350ELL102MK20S-NDkr.12.17000Parametric Equivalent
EKYB350ELL102MK20SChemi-Con3.998565-EKYB350ELL102MK20S-NDkr.10.33000Parametric Equivalent
EKZM350ELL102MK20SChemi-Con552565-3578-NDkr.13.69000Parametric Equivalent
UHW1V102MHD1TONichicon439493-UHW1V102MHD1TOCT-NDkr.12.55000Upgrade
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.02000kr.40.20
50kr.3.04440kr.152.22
100kr.2.73700kr.273.70
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.16878kr.1,084.39
1.000kr.2.00357kr.2,003.57
1.500kr.1.92022kr.2,880.33
2.500kr.1.82721kr.4,568.02
3.500kr.1.77255kr.6,203.93
5.000kr.1.71975kr.8,598.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500