220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250EC3221MHB5D

DigiKey Part Number
565-EKZE250EC3221MHB5DTR-ND - Tape & Reel (TR)
565-EKZE250EC3221MHB5DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE250EC3221MHB5D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Series
Ripple Current @ High Frequency
760 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
72 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD250ARA221MHA0GChemi-Con658565-HHXD250ARA221MHA0GCT-NDkr.10.84000MFR Recommended
UHV1E221MPD1TANichicon1.928493-UHV1E221MPD1TACT-NDkr.3.55000Direct
UHV1E221MPD1TDNichicon1.494493-UHV1E221MPD1TDCT-NDkr.4.50000Direct
UHE1E221MPD1TANichicon2.554493-UHE1E221MPD1TACT-NDkr.3.80000Upgrade
UHV1V221MPD1TANichicon2.000493-UHV1V221MPD1TACT-NDkr.3.61000Upgrade
In-Stock: 571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92300kr.29.23
50kr.2.18860kr.109.43
100kr.1.95590kr.195.59
500kr.1.55456kr.777.28
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250