
EKZE160ELL122MJ25S | |
|---|---|
DigiKey Part Number | 565-1665-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL122MJ25S |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL122MJ25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-160ELL122MJ25S | Chemi-Con | 431 | 565-EKY-160ELL122MJ25S-ND | kr.8.05000 | Parametric Equivalent |
| EKZE160EC3122MJ25S | Chemi-Con | 1.373 | 565-EKZE160EC3122MJ25S-ND | kr.8.50000 | Parametric Equivalent |
| UHW1C122MPD | Nichicon | 26 | 493-6949-ND | kr.6.72000 | Direct |
| UPW1C122MPD | Nichicon | 658 | 493-1791-ND | kr.7.73000 | Upgrade |
| EEU-FM1C122L | Panasonic Industry | 1.139 | P12367-ND | kr.7.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.70100 | kr.67.01 |
| 50 | kr.5.17860 | kr.258.93 |
| 100 | kr.4.69730 | kr.469.73 |
| 800 | kr.3.68774 | kr.2,950.19 |
| 1.600 | kr.3.45784 | kr.5,532.54 |
| 3.200 | kr.3.26686 | kr.10,453.95 |
| 5.600 | kr.3.13659 | kr.17,564.90 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

