EKYB6R3ELL223MM40S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 104
Unit Price: kr.30.81000
Datasheet
22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB6R3ELL223MM40S

DigiKey Part Number
565-EKYB6R3ELL223MM40S-ND
Manufacturer
Manufacturer Product Number
EKYB6R3ELL223MM40S
Description
CAP ALUM 22000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB6R3ELL223MM40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.995 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Part Status
Active
Impedance
11 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN6R3ELL223MM40SChemi-Con104565-4042-NDkr.30.81000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
10kr.17.71400kr.177.14
50kr.14.24220kr.712.11
250kr.11.97856kr.2,994.64
500kr.11.26630kr.5,633.15
1.000kr.10.67478kr.10,674.78
2.500kr.10.04400kr.25,110.00
5.000kr.9.66013kr.48,300.65
Manufacturers Standard Package
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500