
EKZN6R3ELL223MM40S | |
|---|---|
DigiKey Part Number | 565-4042-ND |
Manufacturer | |
Manufacturer Product Number | EKZN6R3ELL223MM40S |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN6R3ELL223MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.216 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.96 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.15000 | kr.31.15 |
| 10 | kr.21.35200 | kr.213.52 |
| 50 | kr.17.28780 | kr.864.39 |
| 250 | kr.14.64148 | kr.3,660.37 |
| 500 | kr.13.80906 | kr.6,904.53 |
| 1.000 | kr.13.11774 | kr.13,117.74 |
| 2.500 | kr.12.38074 | kr.30,951.85 |
| 5.000 | kr.11.93216 | kr.59,660.80 |
| Unit Price without VAT: | kr.31.15000 |
|---|---|
| Unit Price with VAT: | kr.38.93750 |

