560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1J561B

DigiKey Part Number
P123407CT-ND - Cut Tape (CT)
P123407TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1J561B
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1J561B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49625 A @ 120 Hz
Ripple Current @ High Frequency
1.995 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.004" (25.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.8.50800kr.85.08
50kr.6.64180kr.332.09
100kr.6.05090kr.605.09
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.94254kr.2,471.27
1.000kr.4.62858kr.4,628.58
1.500kr.4.47017kr.6,705.26
2.500kr.4.29362kr.10,734.05
3.500kr.4.18987kr.14,664.55
5.000kr.4.08967kr.20,448.35
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000