82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB250ELL820ME11D

DigiKey Part Number
565-EKYB250ELL820ME11D-ND
Manufacturer
Manufacturer Product Number
EKYB250ELL820ME11D
Description
CAP ALUM 82UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
290 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ250ARA820MF61GChemi-Con463565-HHXJ250ARA820MF61GCT-NDkr.7.61000MFR Recommended
In-Stock: 4.737
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.43300kr.14.33
50kr.1.04740kr.52.37
100kr.0.92440kr.92.44
500kr.0.71326kr.356.63
1.000kr.0.64636kr.646.36
3.000kr.0.56257kr.1,687.71
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750