
EEU-FR1A682 | |
|---|---|
DigiKey Part Number | P14389-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A682 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A682 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Bulk | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.11.88100 | kr.118.81 |
| 50 | kr.9.40480 | kr.470.24 |
| 100 | kr.8.62300 | kr.862.30 |
| 500 | kr.7.27934 | kr.3,639.67 |
| 1.000 | kr.6.85658 | kr.6,856.58 |
| 2.500 | kr.6.40576 | kr.16,014.40 |
| 5.000 | kr.6.13124 | kr.30,656.20 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

