820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V821L

DigiKey Part Number
P14444-ND
Manufacturer
Manufacturer Product Number
EEU-FR1V821L
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V821L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.853 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Packaging
Bulk
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.290
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.5.96000kr.59.60
50kr.4.58640kr.229.32
200kr.3.79225kr.758.45
600kr.3.34075kr.2,004.45
1.000kr.3.17184kr.3,171.84
2.600kr.2.91162kr.7,570.21
5.000kr.2.76826kr.13,841.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500