EKYA101ELL4R7ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.870
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.756
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.696
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.30246
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.971
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2.046
Unit Price: kr.1.71000
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA101ELL4R7ME11D

DigiKey Part Number
565-EKYA101ELL4R7ME11D-ND
Manufacturer
Manufacturer Product Number
EKYA101ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
65 mA @ 100 kHz
Part Status
Obsolete
Impedance
2.5 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELE-101ELL4R7ME11DChemi-Con1565-ELE-101ELL4R7ME11D-NDkr.1.84000Parametric Equivalent
100YXF4.7MEFC5X11Rubycon2.8701189-2148-NDkr.1.97000Parametric Equivalent
100YXJ4.7M5X11Rubycon1.756100YXJ4.7M5X11-NDkr.1.52000Parametric Equivalent
100YXJ4R7M5X11Rubycon5.6961189-1030-NDkr.1.39000Parametric Equivalent
100YXM4.7MEFC5X11Rubycon01189-2151-NDkr.0.30246Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes