
EY2A4R7MP20511F6U | |
|---|---|
DigiKey Part Number | 4191-EY2A4R7MP20511F6UCT-ND - Cut Tape (CT) 4191-EY2A4R7MP20511F6UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY2A4R7MP20511F6U |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 2.1 Ohms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 50 | kr.0.75200 | kr.37.60 |
| 100 | kr.0.66060 | kr.66.06 |
| 500 | kr.0.50276 | kr.251.38 |
| 1.000 | kr.0.45287 | kr.452.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41131 | kr.822.62 |
| 4.000 | kr.0.37674 | kr.1,506.96 |
| 6.000 | kr.0.35928 | kr.2,155.68 |
| 10.000 | kr.0.33980 | kr.3,398.00 |
| 14.000 | kr.0.32834 | kr.4,596.76 |
| 20.000 | kr.0.31728 | kr.6,345.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

