Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-500ETC101MHB5D | |
|---|---|
DigiKey Part Number | 565-EKY-500ETC101MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-500ETC101MHB5D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 222 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 170 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH100MEFCTA8X11.5 | Rubycon | 2.287 | 1189-50ZLH100MEFCTA8X11.5CT-ND | kr.3.17000 | Upgrade |
| 50ZLJ100MTA8X11.5 | Rubycon | 0 | 50ZLJ100MTA8X11.5-ND | kr.0.95775 | Upgrade |
| 107KBM050MFH | CORNELL DUBILIER KNOWLES | 15.779 | 107KBM050MFH-ND | kr.4.63000 | Parametric Equivalent |
| 50YXH100MEFC8X11.5 | Rubycon | 3 | 1189-2319-ND | kr.3.42000 | Parametric Equivalent |
| 50YXJ100M8X11.5 | Rubycon | 1.541 | 50YXJ100M8X11.5-ND | kr.2.73000 | Parametric Equivalent |









