
EKY-500ELL561MK25S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL561MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL561MK25S |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL561MK25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Packaging Bulk | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL561MM15S | Chemi-Con | 1 | 565-EKY-500ELL561MM15S-ND | kr.12.43000 | Similar |
| EKZE500ELL561MK25S | Chemi-Con | 2.116 | 565-1713-ND | kr.14.96000 | Similar |
| EKYA500ELL561MK20S | Chemi-Con | 1.817 | 565-EKYA500ELL561MK20S-ND | kr.9.95000 | Parametric Equivalent |
| EKYA630ELL561MK25S | Chemi-Con | 2.000 | 565-EKYA630ELL561MK25S-ND | kr.11.29000 | Parametric Equivalent |
| EKYB630ELL561MK25S | Chemi-Con | 500 | 565-EKYB630ELL561MK25S-ND | kr.11.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.80500 | kr.78.05 |
| 50 | kr.6.07000 | kr.303.50 |
| 100 | kr.5.52090 | kr.552.09 |
| 500 | kr.4.57736 | kr.2,288.68 |
| 1.000 | kr.4.28020 | kr.4,280.20 |
| 2.500 | kr.3.96329 | kr.9,908.23 |
| 5.000 | kr.3.77025 | kr.18,851.25 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

