EKY-500ELL121MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 451
Unit Price: kr.4.69000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


Panasonic Industry
In Stock: 326
Unit Price: kr.4.82000
Datasheet

Similar


Panasonic Industry
In Stock: 2.421
Unit Price: kr.5.39000
Datasheet

Similar


Nichicon
In Stock: 2.193
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.592
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 580
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.68234
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.161
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.344
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.395
Unit Price: kr.3.93000
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL121MH15D

DigiKey Part Number
565-EKY-500ELL121MH15D-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL121MH15D
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Series
Ripple Current @ High Frequency
730 mA @ 100 kHz
Packaging
Bulk
Impedance
120 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN500ELL121MH15DChemi-Con451565-EKZN500ELL121MH15D-NDkr.4.69000Parametric Equivalent
EEU-FM1H121LPanasonic Industry0P12394-NDkr.4.76000Similar
EEU-FM1H121LBPanasonic Industry32610-EEU-FM1H121LBCT-NDkr.4.82000Similar
EEU-FR1H121LBPanasonic Industry2.421P15371CT-NDkr.5.39000Similar
UHD1H121MPDNichicon2.193493-16781-NDkr.4.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes