
EEU-FR1H121LB | |
|---|---|
DigiKey Part Number | P15371CT-ND - Cut Tape (CT) P15371TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H121LB |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H121LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 798 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.37900 | kr.33.79 |
| 50 | kr.2.54740 | kr.127.37 |
| 100 | kr.2.28240 | kr.228.24 |
| 500 | kr.1.82580 | kr.912.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65094 | kr.1,650.94 |
| 2.000 | kr.1.53343 | kr.3,066.86 |
| 3.000 | kr.1.47411 | kr.4,422.33 |
| 5.000 | kr.1.40801 | kr.7,040.05 |
| 7.000 | kr.1.36916 | kr.9,584.12 |
| 10.000 | kr.1.33163 | kr.13,316.30 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

