
EKY-350ELL471MK15S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL471MK15S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL471MK15S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL471MK15S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 725 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Bulk | Impedance 49 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE350ELL471MJ20S | Chemi-Con | 10.218 | 565-1694-ND | kr.8.94000 | Similar |
| EEU-FM1V471B | Panasonic Industry | 950 | P19723CT-ND | kr.6.91000 | Similar |
| EEU-FR1V471 | Panasonic Industry | 2.041 | P14441-ND | kr.6.85000 | Similar |
| EEU-FR1V471B | Panasonic Industry | 145 | P15391CT-ND | kr.6.97000 | Similar |
| EEU-FR1V471LB | Panasonic Industry | 32.186 | P15392CT-ND | kr.6.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.20700 | kr.62.07 |
| 50 | kr.4.78160 | kr.239.08 |
| 100 | kr.4.33150 | kr.433.15 |
| 500 | kr.3.55648 | kr.1,778.24 |
| 1.000 | kr.3.31240 | kr.3,312.40 |
| 3.000 | kr.3.00734 | kr.9,022.02 |
| 5.000 | kr.2.89331 | kr.14,466.55 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

