


EEU-FM1V471B | |
|---|---|
DigiKey Part Number | P19723CT-ND - Cut Tape (CT) P19723TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V471B | Panasonic Industry | 6.419 | P15391CT-ND | kr.7.05000 | Similar |
| EEU-FR1V471LB | Panasonic Industry | 34.575 | P15392CT-ND | kr.6.09000 | Similar |
| EEU-EB1V471 | Panasonic Industry | 132 | P13130-ND | kr.6.67000 | Parametric Equivalent |
| EEU-EB1V471B | Panasonic Industry | 679 | 10-EEU-EB1V471BCT-ND | kr.6.79000 | Parametric Equivalent |
| 35YXF470MEFCT810X20 | Rubycon | 5.323 | 1189-3997-1-ND | kr.4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.39220 | kr.169.61 |
| 100 | kr.3.05440 | kr.305.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.42618 | kr.1,213.09 |
| 1.000 | kr.2.24587 | kr.2,245.87 |
| 1.500 | kr.2.15487 | kr.3,232.30 |
| 2.500 | kr.2.05340 | kr.5,133.50 |
| 3.500 | kr.1.99375 | kr.6,978.12 |
| 5.000 | kr.1.93611 | kr.9,680.55 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |

