Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-350ETC151MHB5D | |
|---|---|
DigiKey Part Number | 565-EKY-350ETC151MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350ETC151MHB5D |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 256 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH150MEFCTA8X11.5 | Rubycon | 0 | 35ZLH150MEFCTA8X11.5-ND | kr.0.90193 | Upgrade |
| 860040574005 | Würth Elektronik | 1.319 | 732-9216-1-ND | kr.2.60000 | Parametric Equivalent |
| RZW151M1VBK-0811S | Surge | 0 | 4403-RZW151M1VBK-0811S-ND | kr.0.49589 | Parametric Equivalent |
| UHE1V151MPD1TA | Nichicon | 2.894 | 493-UHE1V151MPD1TACT-ND | kr.3.04000 | Parametric Equivalent |
| UHE1V151MPD1TD | Nichicon | 136 | 493-15255-1-ND | kr.3.23000 | Parametric Equivalent |





