150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040574005

DigiKey Part Number
732-9216-1-ND - Cut Tape (CT)
732-9216-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040574005
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040574005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
680 mA @ 100 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1V151MPD1TANichicon2.894493-UHE1V151MPD1TACT-NDkr.3.04000Parametric Equivalent
In-Stock: 1.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
50kr.2.20000kr.110.00
100kr.1.92100kr.192.10
250kr.1.71180kr.427.95
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.49624kr.1,196.99
1.600kr.1.42650kr.2,282.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000