
EKY-160ELL102MJ20S | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL102MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL102MJ20S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL102MJ20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Packaging Bulk | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL102MJ16S | Chemi-Con | 2.478 | 565-EKYB160ELL102MJ16S-ND | kr.7.04000 | Direct |
| EKZE160ELL102MJ20S | Chemi-Con | 1.280 | 565-1664-ND | kr.6.97000 | Similar |
| EKYA250ELL102MJ20S | Chemi-Con | 2.330 | 565-EKYA250ELL102MJ20S-ND | kr.8.05000 | Parametric Equivalent |
| EKYB250ELL102MJ20S | Chemi-Con | 8.907 | 565-EKYB250ELL102MJ20S-ND | kr.6.91000 | Parametric Equivalent |
| EEU-EB1C102 | Panasonic Industry | 2.523 | P13119-ND | kr.6.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.61400 | kr.36.14 |
| 50 | kr.2.72880 | kr.136.44 |
| 100 | kr.2.44720 | kr.244.72 |
| 500 | kr.1.96350 | kr.981.75 |
| 2.000 | kr.1.68403 | kr.3,368.06 |
| 4.000 | kr.1.57865 | kr.6,314.60 |
| 6.000 | kr.1.52547 | kr.9,152.82 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

