470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-101ELL471MLN3S

DigiKey Part Number
565-EKY-101ELL471MLN3S-ND
Manufacturer
Manufacturer Product Number
EKY-101ELL471MLN3S
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-101ELL471MLN3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
925 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.85 A @ 100 kHz
Packaging
Bulk
Impedance
32 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA101ELL471MLN3SChemi-Con367565-EKYA101ELL471MLN3S-NDkr.18.39000Parametric Equivalent
EKYB101ELL471MLN3SChemi-Con118565-EKYB101ELL471MLN3S-NDkr.22.25000Parametric Equivalent
EKZN101ELL471MLN3SChemi-Con1.127565-4147-NDkr.20.48000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.12.16600kr.121.66
50kr.9.63420kr.481.71
250kr.7.98004kr.1,995.01
500kr.7.45926kr.3,729.63
1.000kr.7.02675kr.7,026.75
2.500kr.6.56535kr.16,413.38
5.000kr.6.28446kr.31,422.30
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500