
EKZN101ELL471MLN3S | |
|---|---|
DigiKey Part Number | 565-4147-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL471MLN3S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL471MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.48000 | kr.20.48 |
| 10 | kr.13.73200 | kr.137.32 |
| 50 | kr.10.92760 | kr.546.38 |
| 250 | kr.9.09688 | kr.2,274.22 |
| 500 | kr.8.52058 | kr.4,260.29 |
| 1.000 | kr.8.04185 | kr.8,041.85 |
| 2.500 | kr.7.53129 | kr.18,828.23 |
| 5.000 | kr.7.22046 | kr.36,102.30 |
| Unit Price without VAT: | kr.20.48000 |
|---|---|
| Unit Price with VAT: | kr.25.60000 |

