
EKY-100ELL681MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-100ELL681MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-100ELL681MJC5S |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-100ELL681MJC5S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 519 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Packaging Bulk | Impedance 80 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE100ELL681MH15D | Chemi-Con | 251 | 565-1645-ND | kr.4.95000 | Similar |
| EKZE100ELL681MJC5S | Chemi-Con | 1.778 | 565-1644-ND | kr.6.02000 | Similar |
| EKYA160ELL681MJC5S | Chemi-Con | 3.880 | 565-EKYA160ELL681MJC5S-ND | kr.5.58000 | Parametric Equivalent |
| EKYB160ELL681MJC5S | Chemi-Con | 311 | 565-EKYB160ELL681MJC5S-ND | kr.4.95000 | Parametric Equivalent |
| EKZH160ELL681MJC5S | Chemi-Con | 1.486 | 565-EKZH160ELL681MJC5S-ND | kr.8.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.72200 | kr.37.22 |
| 50 | kr.2.81240 | kr.140.62 |
| 100 | kr.2.52400 | kr.252.40 |
| 800 | kr.1.91825 | kr.1,534.60 |
| 1.600 | kr.1.78016 | kr.2,848.26 |
| 3.200 | kr.1.66536 | kr.5,329.15 |
| 5.600 | kr.1.58702 | kr.8,887.31 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

