EKY-100ELL471MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 301
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 829
Unit Price: kr.4.76000
Datasheet

Direct


Nichicon
In Stock: 3.234
Unit Price: kr.3.17000
Datasheet

Similar


Panasonic Industry
In Stock: 4.197
Unit Price: kr.3.68000
Datasheet

Similar


Panasonic Industry
In Stock: 2.228
Unit Price: kr.3.80000
Datasheet

Similar


Panasonic Industry
In Stock: 1.904
Unit Price: kr.3.80000
Datasheet

Similar


Nichicon
In Stock: 5.893
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 9.271
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.431
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15.422
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.472
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.89546
Datasheet

Parametric Equivalent


Rubycon
In Stock: 19.181
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7.715
Unit Price: kr.3.36000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL471MHB5D

DigiKey Part Number
565-EKY-100ELL471MHB5D-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL471MHB5D
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-100ELL471MHB5D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Series
Ripple Current @ High Frequency
640 mA @ 100 kHz
Packaging
Bulk
Impedance
130 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB160ELL471MHB5DChemi-Con301565-EKYB160ELL471MHB5D-NDkr.3.23000Parametric Equivalent
EKZH160ETD471MHB5DChemi-Con829565-EKZH160ETD471MHB5DCT-NDkr.4.76000Parametric Equivalent
UHE1A471MPDNichicon3.234493-1493-NDkr.3.17000Direct
EEU-FM1A471Panasonic Industry4.197P12361-NDkr.3.68000Similar
EEU-FM1A471BPanasonic Industry2.228P19696CT-NDkr.3.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes