
EKXJ201ELL151MK35S | |
|---|---|
DigiKey Part Number | 565-4982-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL151MK35S |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL151MK35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.935 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ221ELL151MK35S | Chemi-Con | 3.579 | 565-EKXJ221ELL151MK35S-ND | kr.17.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.77000 | kr.15.77 |
| 10 | kr.10.40300 | kr.104.03 |
| 50 | kr.8.18180 | kr.409.09 |
| 100 | kr.7.47980 | kr.747.98 |
| 500 | kr.6.27270 | kr.3,136.35 |
| 1.000 | kr.5.89291 | kr.5,892.91 |
| 2.500 | kr.5.48778 | kr.13,719.45 |
| 5.000 | kr.5.24110 | kr.26,205.50 |
| Unit Price without VAT: | kr.15.77000 |
|---|---|
| Unit Price with VAT: | kr.19.71250 |

