
EKXJ221ELL151MK35S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL151MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL151MK35S |
Description | CAP ALUM 150UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL151MK35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.935 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 220 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.11.65300 | kr.116.53 |
| 50 | kr.9.20860 | kr.460.43 |
| 100 | kr.8.43560 | kr.843.56 |
| 500 | kr.7.10716 | kr.3,553.58 |
| 1.000 | kr.6.68928 | kr.6,689.28 |
| 2.500 | kr.6.24347 | kr.15,608.68 |
| 5.000 | kr.5.97203 | kr.29,860.15 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

