EKXG161ELL470MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 551
Unit Price: kr.8.50000
Datasheet

Similar


Nichicon
In Stock: 784
Unit Price: kr.7.67000
Datasheet

Similar


Nichicon
In Stock: 283
Unit Price: kr.10.71000
Datasheet

Similar


Nichicon
In Stock: 1.000
Unit Price: kr.7.73000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.82497
Datasheet

Similar


Nichicon
In Stock: 642
Unit Price: kr.6.28000
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG161ELL470MJ20S

DigiKey Part Number
565-1426-ND
Manufacturer
Manufacturer Product Number
EKXG161ELL470MJ20S
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG161ELL470MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
750 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ201ELL470MJ20SChemi-Con551565-5156-NDkr.8.50000Similar
UCY2C470MPDNichicon784493-16708-NDkr.7.67000Similar
UPJ2C470MHDNichicon283493-17074-NDkr.10.71000Similar
UPW2C470MHDNichicon1.000493-1997-NDkr.7.73000Similar
UVY2C470MPDNichicon0UVY2C470MPD-NDkr.1.82497Similar
Obsolete
This product is no longer manufactured. View Substitutes