EKXE401ELL3R3MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.05259
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.05259
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21.991
Unit Price: kr.3.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 88
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.985
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.968
Unit Price: kr.5.83000
Datasheet
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXE401ELL3R3MHB5D

DigiKey Part Number
565-5071-ND
Manufacturer
Manufacturer Product Number
EKXE401ELL3R3MHB5D
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
125 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LLE3.3MEFC8X11.5Rubycon0400LLE3.3MEFC8X11.5-NDkr.1.05259Parametric Equivalent
400LLE3.3MEFCT78X11.5Rubycon0400LLE3.3MEFCT78X11.5-NDkr.1.05259Parametric Equivalent
400LLE3R3MEFC8X11.5Rubycon21.9911189-1333-NDkr.3.21000Parametric Equivalent
ULD2G3R3MPDNichicon88493-17647-NDkr.5.83000Parametric Equivalent
ULD2G3R3MPD1TANichicon1.985493-ULD2G3R3MPD1TACT-NDkr.3.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes