Direct
Parametric Equivalent
Parametric Equivalent

EKMS3B1VSN471MR30S | |
|---|---|
DigiKey Part Number | EKMS3B1VSN471MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS3B1VSN471MR30S |
Description | CAP ALUM 470UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS3B1VSN471MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4739 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS3B1VSN471MR30S | Chemi-Con | 132 | 565-ELXS3B1VSN471MR30S-ND | kr.80.19000 | Direct |
| EKHU401VSN471MR30S | Chemi-Con | 0 | 565-EKHU401VSN471MR30S-ND | kr.113.39000 | Parametric Equivalent |
| ELHU401VSN471MR30S | Chemi-Con | 0 | 565-ELHU401VSN471MR30S-ND | kr.119.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.42.87070 | kr.8,574.14 |
| Unit Price without VAT: | kr.42.87070 |
|---|---|
| Unit Price with VAT: | kr.53.58838 |




