
ELHU401VSN471MR30S | |
|---|---|
DigiKey Part Number | 565-ELHU401VSN471MR30S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU401VSN471MR30S |
Description | CAP ALUM 470 UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2743 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.49000 | kr.118.49 |
| 10 | kr.87.82200 | kr.878.22 |
| 50 | kr.75.18100 | kr.3,759.05 |
| 200 | kr.67.90520 | kr.13,581.04 |
| 600 | kr.63.78400 | kr.38,270.40 |
| 1.000 | kr.63.24150 | kr.63,241.50 |
| Unit Price without VAT: | kr.118.49000 |
|---|---|
| Unit Price with VAT: | kr.148.11250 |

