
EKMS201VSN821MQ35S | |
|---|---|
DigiKey Part Number | 565-EKMS201VSN821MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS201VSN821MQ35S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS201VSN821MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.255 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG820MEFCSN25X35 | Rubycon | 152 | 1189-3821-ND | kr.36.26000 | Parametric Equivalent |
| LGN2D821MELA35 | Nichicon | 14.262 | LGN2D821MELA35-ND | kr.38.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.65000 | kr.67.65 |
| 10 | kr.48.49500 | kr.484.95 |
| 50 | kr.40.59500 | kr.2,029.75 |
| 200 | kr.36.04510 | kr.7,209.02 |
| 600 | kr.33.46632 | kr.20,079.79 |
| 1.000 | kr.32.50315 | kr.32,503.15 |
| Unit Price without VAT: | kr.67.65000 |
|---|---|
| Unit Price with VAT: | kr.84.56250 |

